EVALSTDRIVE101

STMicroelectronics
511-EVALSTDRIVE101
EVALSTDRIVE101

Mfr.:

Description:
Power Management IC Development Tools STDRIVE101 demonstration board for three-phase brushless motors

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
14
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.099.964 Rp4.099.964

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Brushless DC Motion Controller
6 V to 75 V
STL110N10F7
STDRIVE101
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Output Current: 20 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 340,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
TARIC:
8473302000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

STDRIVE101 Demonstration Board (EVALSTDRIVE101)

STMicroelectronics STDRIVE101 Demonstration Board (EVALSTDRIVE101) provides an evaluation platform for the STDRIVE101 triple half-bridge gate driver and the STL110N10F7 STripFET™ F7 power MOSFET. The EVALSTDRIVE101 board is designed to drive three-phase brushless DC motors, and it can be interfaced with various STM32 microcontrollers through the motor control connector. The board can be configured in single- and three-shunt and supports FOC and six-step algorithms in both configurations. The onboard Hall sensor connector and the phase sensing network enable users to implement both sensor and sensorless algorithms for motion control. The STMicroelectronics EVALSTDRIVE101 fully evaluates the STDRIVE101 and its features, which include the embedded comparator for overcurrent protection and the drain-source voltage sensing of each power MOSFET.