EVAL-L99PM62-72

STMicroelectronics
511-EVAL-L99PM62-72
EVAL-L99PM62-72

Mfr.:

Description:
Power Management IC Development Tools Evaluation board for L99PM62GXP and L99PM72GXP

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.399.616 Rp1.399.616

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Boards
Power Management Specialized
5 V
L99PM62GXP, L99PM72GXP
EVAL-L99PM62-72
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
For Use With: Voltage Regulators
Interface Type: SPI, USB
Output Current: 100 mA, 250 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 95 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-L99PM62-72 Evaluation Board

STMicroelectronics EVAL-L99PM62-72 Evaluation Board is used to evaluate the performance of the L99PM62GXP and L99PM72GXP ICs. The board consists of a motherboard (STM8 Universal Board) and two daughterboards. The motherboard provides the logic section for monitoring and driving the devices assembled in two different daughterboards. A dedicated user-friendly software with a Graphic User Interface (GUI) makes board usage and settings simple. This enables the user to set L99PM62GXP and L99PM72GXP parameters and registers. This simultaneously shows real time device diagnostic information like output current evolution, battery voltage monitoring, board temperature, and much more.