STEVAL-FKI001V1

STMicroelectronics
511-STEVAL-FKI001V1
STEVAL-FKI001V1

Mfr.:

Description:
Multiprotocol Development Tools Dual radio BLE and Sub-1GHz development kit for Sigfox and LPWAN protocol

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.072.140 Rp1.072.140

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Multiprotocol Development Tools
RoHS:  
Development Kits
826 MHz to 2.4 GHz
BlueNRG-1
2 V to 3.6 V
- 40 C
+ 85 C
SigFox
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 22 mm x 24 mm x 2.8 mm
Packaging: Bulk
Product Type: Multiprotocol Development Tools
Series: STEVAL-FKI001V1
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Sigfox
Unit Weight: 87,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517620090
ECCN:
EAR99

STEVAL-FKI001V1 Development Kit

STMicroelectronics STEVAL-FKI001V1 Development Kit is a development and prototyping tool enabling solution design based on Sigfox, BLUETOOTH® Low Energy (BLE) and sub-1GHz technologies. This development kit features a fully programmable Jorjin Technologies WS2118 Module, which embeds BlueNRG-1 system-on-chip for BLE functionality and the S2-LP Transceiver for sub-1GHz functionality such as LPWAN protocols. The kit combines the features of low power BLUETOOTH connectivity with the capacity of Sigfox wide-area networks.