STEVAL-IDI009V1

STMicroelectronics
511-STEVAL-IDI009V1
STEVAL-IDI009V1

Mfr.:

Description:
Optical Sensor Development Tools Evaluation board for passive infrared sensor signal conditioning based on TSU102

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp734.023 Rp734.023

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Optical Sensor Development Tools
RoHS:  
Evaluation Boards
Passive IR Sensor
TSU102
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Product Type: Optical Sensor Development Tools
Series: STEVAL-IDI009V1
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 15,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8543704500
TARIC:
9023008000
ECCN:
EAR99

STEVAL-IDI009V1 Evaluation Board

STMicroelectronics STEVAL-IDI009V1 Evaluation Board allows for motion detection with a PIR sensor and is suitable for home automation applications. The board conditions the signal generated by a passive infrared (PIR) sensor for common applications like human detection. The sensor triggers when a person is detected in range of the sensor and can be used to trip an alarm or command room lighting. The board embeds the TSU102 operational amplifier which consumes only 1μA. The board is highly suitable for battery-powered applications like LED lighting. The global application consumes only 24μA when there is no detection.