STEVAL-LLL012V1

STMicroelectronics
511-STEVAL-LLL012V1
STEVAL-LLL012V1

Mfr.:

Description:
LED Lighting Development Tools Smart LED driver with high power factor using BLE Mesh network for indoor lighti

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.183.357 Rp2.183.357

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LED Lighting Development Tools
RoHS:  
Evaluation Boards
LED Driver
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 125,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

STEVAL-LLL012V1 Smart LED Driver Reference Design

STMicroelectronics STEVAL-LLL012V1 Smart LED Driver Reference Design provides a complete example circuit for connected lighting using BLUETOOTH® Low Energy connectivity. The STEVAL-LLL012V1 is based on the HVLED001B High Power Factor Flyback Controller, which is an enhanced peak current mode controller able to control High Power Factor (HPF) Flyback or Buck-Boost. Connectivity is provided by a  BLUENRG-M2SP Low Power Bluetooth Module.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.