STEVAL-IHT005V2

STMicroelectronics
511-STEVAL-IHT005V2
STEVAL-IHT005V2

Mfr.:

Description:
Power Management IC Development Tools STM32F100 Demo BRD 3.3V ACS Triac CTRL

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.610.493 Rp3.610.493

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Power Management Specialized
90 VAC to 265 VAC
STM32F100C4T6B
STEVAL-IHT005V2
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Description/Function: For demonstration of complete solution for home appliance switching
For Use With: STM32F100C4T6B
Interface Type: I2C
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 145 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
TARIC:
9023008000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

STEVAL-IHT005V2 Demonstration Board

STMicroelectronics STEVAL-IHT005V2 Demonstration Board, with full 3.3V ACS/triac control using the STM32F100, provides a complete solution for home appliance applications based on STMicroelectronics components. The board enables designers to evaluate the feasibility of AC switch controls with a 3.3V supply. Special emphasis is placed on the demonstration of a robust full 3.3V solution, based on 4kV level in class A during an IEC- 61000-4-4 (burst) test. The STEVAL-IHT005V2 is based on the 48-pin, 32-bit STM32F100C4T6B MCU running at 24MHz (RC user-trimmable internal RC clock), featuring 16kBytes of flash memory, 12-bit A/D converter, five timers, communication interfaces, and 4kBytes of SRAM. The power supply circuitry is based on the VIPer16L, an offline converter with an 800V avalanche-rugged power section, operating at 60kHz. The power supply provides negative 6V in buck-boost topology.