X-NUCLEO-IKS5A1

STMicroelectronics
511-X-NUCLEO-IKS5A1
X-NUCLEO-IKS5A1

Mfr.:

Description:
Multiple Function Sensor Development Tools STM32 NUCLEO motion & environmental MEMS expansion boardindustrial applications

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 24

Stock:
24
Can Dispatch Immediately
On Order:
16
Expected 19/02/2027
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 2
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp762.276 Rp762.276

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Kits
MEMS Sensor
ISM330IS, SM6HG256X
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 29,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
9031808085
ECCN:
EAR99

X-NUCLEO-IKS5A1 Evaluation Kit

STMicroelectronics X-NUCLEO-IKS5A1 Evaluation Kit is an industrial motion MEMS and environmental sensor evaluation board kit. The kit comprises the X-NUCLEO-IND5A1 main board that hosts the motion MEMS and environmental sensors, and the STEVAL-MKGIO7A detachable add-on board, which hosts two industrial connectors. This STMicroelectronics expansion board kit allows application development with features like FSM, MLC, ISPU, and a sensor hub (with ISM330IS and ISM6HG256X onboard). External sensors can also be used, connected through DIL24 adapter boards, a flat ribbon cable, or a flex PCB connection. The board is supported by the ST Edge AI Suite with tools, including MEMS-Studio and HSDatalog.