SPI NOR Flash

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Alliance Memory NOR Flash SPI NOR Flash, Page Erasable, 2Mb, 3V, 75MHz, 8pin SOIC Narrow 3.831In Stock
Min.: 1
Mult.: 1
Reel: 2.000
SMD/SMT SOIC-8 2 Mbit 2.7 V 3.6 V 15 mA SPI 75 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Alliance Memory NOR Flash Serial NOR Flash(Micron0 32Mb, 3V, 108Mhz, Multiple IO, Automotive, 8pin SOIC Narrow, T&R 2.753In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOP2-8 32 Mbit 2.7 V 3.6 V 20 mA SPI 108 MHz 4 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel
Alliance Memory NOR Flash SPI NOR Flash, Page Erasable , 16M, 3V, 75MHz, 8pin SOIC Wide 526In Stock
Min.: 1
Mult.: 1
Reel: 1.500
SMD/SMT SOIC-8 16 Mbit 2.7 V 3.6 V 15 mA SPI 75 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape