SPI NOR Flash

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Microchip Technology NOR Flash 2.7V to 3.6V 16Mbit SPI Serial Flash 2.739In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT WSON-8 SST25VF 16 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.7V to 3.6V 16Mbit SPI Serial Flash 1.890In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT WSON-8 SST25VF 16 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 2 M x 8 8 bit Synchronous 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 16M (2Mx8) 50MHz 2.7-3.6V Industrial 417In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 SST25VF 16 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash 16Mbit 50MHz 437In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 SST25VF 16 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 2 M x 8 8 bit Synchronous 0 C + 70 C Tube