SPI NOR Flash

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Packaging
Microchip Technology NOR Flash 64Mbit 1.8V SQI flash Non-Stocked
Min.: 188
Mult.: 188

SMD/SMT SOIC-16 SST26WF064C 64 Mbit 1.65 V 1.95 V 25 mA SPI 104 MHz 8 M x 8 8 bit - 40 C + 85 C Tube
Microchip Technology NOR Flash 64Mbit 1.8V SQI flash Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

SMD/SMT SOIC-16 SST26WF064C 64 Mbit 1.65 V 1.95 V 25 mA SPI 104 MHz 8 M x 8 8 bit - 40 C + 85 C Reel