ADCMXL3021BMLZ

Analog Devices
584-ADCMXL3021BMLZ
ADCMXL3021BMLZ

Mfr.:

Description:
Acceleration Sensor Modules High Freq Digital MEMS 3 Axis Accel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
9
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.033.449 Rp6.033.449
Rp5.889.616 Rp58.896.160
Rp5.717.531 Rp142.938.275

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Acceleration Sensor Modules
RoHS:  
X, Y, Z
50 g
0.9535 mg/LSB
Digital
SPI
+ 105 C
Brand: Analog Devices
Minimum Operating Temperature: - 40 C
Mounting Style: Screw Mount
Operating Supply Current: 31.6 mA
Package/Case: ML-14
Packaging: Bulk
Product Type: Acceleration Sensor Modules
Resolution: 16 bit
Sensor Type: 3-axis
Series: ADcmXL3021
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Unit Weight: 50,585 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Philippines
The country is subject to change at the time of shipment.

ADcmXL3021 Triaxial Vibration Sensor

Analog Devices ADcmXL3021 Triaxial Vibration Sensor is a wide-bandwidth, low-noise, highly integrated vibration monitoring module, combining advanced MEMS sensors and an optimised signal chain and embedded signal processing into a mechanically optimised package, enabling predictive maintenance solutions. The ADcmXL3021 is designed to simplify the development of smart sensor nodes in condition-based monitoring (CBM) systems.