ABC3207-A

HMS Networks
898-ABC3207-A
ABC3207-A

Mfr.:

Description:
Gateways Anybus Modbus TCP Client EtherNet/IP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13
Can Dispatch Immediately
On Order:
6
Expected 18/03/2026
1
TBD
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp18.529.460 Rp18.529.460

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Gateways
RoHS:  
Modbus Gateways
10 Mb/s, 100 Mb/s
5 Port
Ethernet
12 VDC
30 VDC
- 25 C
+ 70 C
Bulk
Brand: HMS Networks
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SE
Dimensions: 27 mm x 144 mm x 98 mm
IP Rating: IP20
Operating Supply Current: 90 mA
Operating Supply Voltage: 12 VDC to 30 VDC
Power Consumption: 2.2 W
Product Type: Gateways
Series: Gateway Index
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: Anybus
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.2

ABC32x-A Anybus® Communicator Gateways

HMS Networks ABC32x-A Anybus® Communicator Gateways connect Modbus TCP clients to common Ethernet, EtherNet/IP adapter, PROFIBUS DP devices, PROFIBUS IO, and EtherCAT SubDevices. These gateways are powered by the NP40 network processor and enable up to 1500 bytes of instant transfer between networks. The ABC32x-A Anybus communicator gateways consist of forward-facing ports and are designed for IP20 and DIN-rail mounting. These gateways feature reverse polarity protection, short circuit protection, and isolation functions. The ABC32x-A Anybus communicator gateways include a security lock switch, factory reset push buttons, and a 3-pin and 5.08 Phoenix plug connector. These gateways operate at 70°C maximum temperature and comply with UL and CE standards.