U200-1A

M5Stack
170-U200-1A
U200-1A

Mfr.:

Description:
Power Management Modules INA226-1A Current Voltage PowerMonitor Unit

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp202.356 Rp202.356

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Power Management Modules
RoHS:  
Current Monitors & Regulators
30 V
Brand: M5Stack
Dimensions: 58 mm x 24 mm x 10.2 mm
Product Type: Power Management Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 16,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

INA226-1A/10A Current Voltage Power Monitor Units

M5stack INA226-1A/10A Current Voltage Power Monitor Units offer high-precision voltage, current, and power measurement supporting up to 30V and 1A or 10A. These measurement units enable simultaneous voltage and current measurement with integrated power calculation. The monitor units include an isolated power module and an I2C signal isolator, ensuring complete electrical isolation between the measurement end and the main control end. These fully isolated measurement units feature a self-resetting fuse that automatically blows when the current range is exceeded, thereby enhancing both equipment and personnel safety. The INA226-1A/10A units support a ±1A or ±10A bidirectional current range and a wide voltage input range from DC 0V to 30V. Typical applications include power management, battery monitoring, and industrial safety.