ADM00924

Microchip Technology
579-ADM00924
ADM00924

Mfr.:

Description:
Power Management IC Development Tools HV56020_22 2X2-CH 225V AMP ARRAY DRV

This product may require additional documentation to export from the United States.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.319.852 Rp2.319.852

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
Evaluation Boards
Power Management Specialized
2.7 V to 5.5 V
225 V
HV56020, HV56022
Brand: Microchip Technology
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
3A001.a.5.b.1

HV56020/22 Evaluation Board (ADM00924)

Microchip Technology HV56020/22 Evaluation Board (ADM00924) is a demonstration and development platform for the HV56020 and HV56022 Dual High Voltage Operational Amplifiers. The HV56020 and HV56022 are driver solutions designed for haptic applications. The HV56020 is a Multi-Chip Module (MCM) integrating op-amps, a DC-DC converter, and a power MOSFET. The op-amps are designed to drive haptic piezo actuators at 225V with a 40mA minimum source/sink current. The DC-DC controller, the power MOSFET, and an external transformer generate the voltage supply using a non-isolated flyback configuration. The HV56022 consists of dual high voltage op-amps with a 40A minimum peak current and a 225V maximum voltage drive. The device is designed to be used along with the HV56020 to increase the channel count.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.