RN1723-I/RM100

Microchip Technology
579-RN1723-I/RM100
RN1723-I/RM100

Mfr.:

Description:
WiFi Modules - 802.11 802.11 Wi-Fi Module w/RF Pad for ext Ant

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp367.654 Rp367.654
Rp366.370 Rp3.663.700
Rp350.776 Rp8.769.400
Rp350.592 Rp35.059.200
1.000 Quote

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: WiFi Modules - 802.11
RoHS:  
RN1723
802.11 b/g
2.4 GHz
11 Mb/s, 54 Mb/s
GPIO, SDIO, SPI, UART
3 V
3.7 V
12 dBm
190 mA
40 mA
- 40 C
+ 85 C
Tray
Antenna Connector Type: External
Brand: Microchip Technology
Dimensions: 26.67 mm x 17.78 mm x 3.18 mm
Operating Supply Voltage: 3.3 V
Product Type: WiFi Modules
Security: WPS
Factory Pack Quantity: 50
Subcategory: Wireless & RF Modules
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517629990
USHTS:
8529902100
ECCN:
5A992.C

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

RN1723 Wireless LAN Module

Microchip Technology RN1723 Wireless LAN (WLAN) Module is a stand-alone, embedded 802.11 b/g Wi-Fi® module that incorporates an onboard TCP/IP networking stack. It also incorporates a cryptographic accelerator, power management subsystem, real-time clock, versatile sensor interface, 2.4GHz transceiver, and RF power amplifier. Embed Wi-Fi and networking functionality rapidly into virtually any device with the RN1723. 

Wireless Connectivity

Microchip Technology Wireless Connectivity Solutions enable you to quickly incorporate connectivity into your designs with wireless ICs, modules, software, and development kits that make connecting effortless for your customers. Microchip's comprehensive wireless portfolio has the technology to meet your range, data rate, interoperability, frequency, and topology needs. Microchip Technology's fully certified modules enable drop-in wireless connectivity, saving development costs and reducing time to market.