2SC0106T2A1-12

Power Integrations
869-2SC0106T2A1-12
2SC0106T2A1-12

Mfr.:

Description:
Power Management Modules Dual Ch SCALE 1200V IGBT Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 176

Stock:
176 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp526.347 Rp526.347
Rp484.151 Rp4.841.510
Rp336.649 Rp10.099.470
Rp328.944 Rp39.473.280
4.800 Quote

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Power Management Modules
RoHS:  
REACH - SVHC:
IGBT Drivers, MOSFET Drivers
15.5 V
6 A
50 kHz
Brand: Power Integrations
Collector- Emitter Voltage VCEO Max: 650 V, 1.2 kV
Fall Time: 13 ns
Input Voltage - Min: 14.5 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Output Power: 1 W
Packaging: Bulk
Product Type: Power Management Modules
Rise Time: 20 ns
Series: SCALE-2+
Factory Pack Quantity: 30
Subcategory: Embedded Solutions
Tradename: SCALE
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409100
CAHTS:
8537109920
USHTS:
8537109170
TARIC:
8537109899
ECCN:
EAR99

Power Integrations 2SC0106T Dual-Channel SCALE-2+ Driver Core

Power Integrations 2SC0106T Dual-Channel SCALE™-2+ Driver Core is a dual-channel gate driver equipped with the new SCALE™-2+ chipset. It's a high-performance two-channel IGBT/MOSFET gate driver core for 1200V IGBTs in the 37kW to 110kW power range. The 2SC0106T drives 600V to 1200V IGBTs with collector currents up to 450A and switches at frequencies up to 20kHz.
Learn More

Power Integrations 2SC0106T2A1-12 SCALE-2+ Driver Core - Inactive

Power Integrations 2SC0106T2A1-12 SCALE-2+ Driver Core combines unrivalled compactness with broad applicability. The driver is designed for universal applications requiring high reliability. The 2SC0106T2A1-12 drives all usual IGBT modules up to 450A/1200V or 600A/650V. The 2SC0106T2A1-12 is the most compact driver core available for industrial applications, with a footprint of only 45.5x31mm and an insertion height of 13mm. It allows even the most restricted insertion spaces to be efficiently used. 

Power Integrations 2SC0108T2F1-17 IGBT Driver

Power Integrations 2SC0108T2F1-17 IGBT Driver is a low cost SCALE™-2+ dual driver that is designed for universal applications requiring high reliability. 2SC0108T2F1-17 drives all IGBT modules up to 600A/1200V or 450A/1700V and its embedded paralleling capability allows easy inverter design. The IGBT Driver is the most compact driver core available with a footprint of only 45mm x 34.3mm and a height of 16mm. 2SC0108T2F1-17 combines a two-channel driver core with all components required for driving such as a DC/DC converter, short-circuit protection and Soft Shut Down (SSD).
Learn more