SC0480

Raspberry Pi
358-SC0480
SC0480

Mfr.:

Description:
Antennas CM4/CM5 Antenna Kit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21.842

Stock:
21.842 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp91.730 Rp91.730

Product Attribute Attribute Value Select Attribute
Raspberry Pi
Product Category: Antennas
RoHS:  
Raspberry Pi CM4
Brand: Raspberry Pi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 50
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517710000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

Compute Module 4 (CM4) Antenna Kit

Raspberry Pi Compute Module 4 Antenna Kit is certified for use with the Raspberry Pi Compute Module 4 for deeply embedded applications. This antenna has a frequency range of 2400MHz to 2500MHz / 5100MHz to 5800MHz and a bandwidth of 100MHz to 700MHz. Raspberry Pi Compute Module 4 Antenna Kit offers vertical polarization and omnidirectional radiation in a 108mm x 10mm package with an SMA (female) connector and a screw-type installation. Other specifications include ≤2 voltage standing wave ratio (VSWR), 10W maximum power, 2dBi gain, and 50Ω impedance. The antenna operates in a -35°C to +75°C temperature range.

FEATURED PRODUCTS
RASPBERRY PI