102010610

Seeed Studio
713-102010610
102010610

Mfr.:

Description:
Development Boards & Kits - Wireless XIAO MG24 Sense - Silicon Labs EFR32MG24, Matter Native over Thread, Arduino Compatible, On-Board IMU/Micphone/Antenna, 19 GPIOs

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 178

Stock:
178
Can Dispatch Immediately
On Order:
59
Expected 16/03/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp199.971 Rp199.971

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Development Boards & Kits - Wireless
RoHS:  
Development Boards
ARM Cortex M33
EFR32MG24
Brand: Seeed Studio
Data Bus Width: 32 bit
For Use With: Multiprotocol Wireless SoC
Product Type: Development Boards & Kits - Wireless
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

XIAO Series Products

Seeed Studio XIAO Series Products are a series of dev boards that redefines electronic systems design. The Seeed Studio XIAO series features boards with compact designs and powerful microcontrollers with rich peripherals. As a complete building block for larger computing systems, XIAO simplifies the complex process of designing and constructing intricate electronic systems. XIAO allows for integrating and testing individual components by providing a pre-integrated and tested platform. The versatility of XIAO has already been demonstrated across a range of vertical application scenarios, from mechanical keyboards and trackers to detection tools, wearable devices, and healthcare devices.

XIAO MG24 Sense Development Board

Seeed Studio XIAO MG24 Sense Development Board is an ultra-low-power wireless development board based on the Silicon Labs EFR32MG24 System-on-Chip (SoC), featuring a high-performance 78MHz Arm® Cortex®-M33 core. The XIAO MG24 Sense is Matter® native over Thread® and BLUETOOTH® Low Energy 5.3, all supported by the Arduino® Core. With 4MB Flash onboard, 19 GPIOs, LED, and an onboard charging circuit, the development board boasts extremely low operating currents and ultra-low-power modes, making it an ideal choice for Internet of Things (IoT) applications, especially battery-powered projects utilizing Matter protocols. Additionally, the onboard analog microphone and six-axis IMU sensors make the Seeed Studio XIAO MG24 Sense a great fit for TinyML applications such as posture detection.