EVAL-L9788

STMicroelectronics
511-EVAL-L9788
EVAL-L9788

Mfr.:

Description:
Power Management IC Development Tools Evaluation board for L9788 Multifunction IC for automotive EMS

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.896.283 Rp2.896.283

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Boards
Power Management Specialized
0 V to 36 V
L9788
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 385,560 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-L9788 Evaluation Board

STMicroelectronics EVAL-L9788 Evaluation Board is designed to provide the user with a set of tools for the evaluation of the L9788. The L9788 is a multifunction IC for an automotive engine management system. The STMicroelectronics board provides all the main input/output capabilities needed to drive all the supported loads and to interface with sensors providing diagnostic functionalities. All the device function configurations can be done via MSC configuration and a jumper on the board. All channels are protected against short-circuit, over-current, and over-temperature conditions. The board can be connected to the SPC563M-DISP, the Discovery+ board developed for the SPC563M64L.