EVAL-L99DZ200

STMicroelectronics
511-EVAL-L99DZ200
EVAL-L99DZ200

Mfr.:

Description:
Power Management IC Development Tools Evaluation board for L99DZ200G

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.811.708 Rp2.811.708

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Boards
Motor/Motion Controller & Driver
L99DZ200G
L99DZ200G
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Dimensions: 150 mm x 120 mm
For Use With: Power Trunk / Tailgate
Interface Type: USB
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 107 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543906800
TARIC:
8473302000
ECCN:
EAR99

EVAL-L99DZ200 Evaluation Board

STMicroelectronics EVAL-L99DZ200 Evaluation Board is a demonstration and development platform for the L99DZ200G Door Zone Systems IC. The L99DZ200G is an automotive front door device with LIN and CAN providing dual H-bridge drivers. The two low-drop voltage regulators of the device supply the system microcontroller and external peripheral loads such as sensors. The L99DZ200 also and provides enhanced system standby functionality with programmable local and remote wake-up capability. The device also integrates five high-side drivers to supply LEDs and two high-side drivers to supply bulbs, increasing the system integration level.