EVAL-L99H02QF

STMicroelectronics
511-EVAL-L99H02QF
EVAL-L99H02QF

Mfr.:

Description:
Power Management IC Development Tools Evaluation Board for L99H02QF DC Motor Control IC

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.815.153 Rp1.815.153

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
6 V to 28 V
L99H02QF
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 38 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

L99H02QF Evaluation Board

STMicroelectronics L99H02QF Evaluation Board is designed for DC motor control in automotive applications. The L99H02QF is composed of a motherboard and a daughterboard on which the L99H02QF is pre-assembled. The motherboard, based on the STM8A microcontroller, provides the logic section for monitoring and driving the L99H02QF assembled in the daughterboard. ST provides dedicated user-friendly software with a Graphic User Interface (GUI) to make board usage and settings simpler. This allows setting L99H02QF parameters and registers, simultaneously showing real-time device diagnostic information like motor evolution, free-wheeling, board temperature, and much more.