STEVAL-ISA175V1

STMicroelectronics
511-STEVAL-ISA175V1
STEVAL-ISA175V1

Mfr.:

Description:
Power Management IC Development Tools 9.4 W, 15 V-5 V-3.3 V, three output isolated flyback converter for smart meter a

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp940.599 Rp940.599

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
AC/DC Offline Primary/Secondary Side Controller - Flyback
90 VAC to 440 VAC
3.3 V, 5 V, 15 V
VIPer26HD
STEVAL-ISA175V1
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 2,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9023000000
TARIC:
9023008000
ECCN:
EAR99

VIPerPlus High Voltage Converters

STMicroelectronics VIPerPlus High Voltage Converters combine 800V avalanche-rugged MOSFET with state-of-the-art PWM circuitry. The result is an innovative AC-DC conversion that is efficient, simpler, quicker, and with component count halved, less expensive. In addition to benefits such as optimized current-mode control and comprehensive built-in protection circuits, the STMicroelectronics VIPerPlus family represents the easiest solution to comply with ENERGY STAR and Blue Angel standards, with low total power consumption from the mains when the system is in standby mode.

STEVAL-ISA175V1 Evaluation Board

STMicroelectronics STEVAL-ISA175V1 Evaluation Board has a three output isolated flyback designed to supply the STCOMET smart meter and powerline communication system. The STEVAL-ISA175V1 uses the VIPER26HD offline high-voltage converter and features an 800V avalanche-rugged power section. The board also has PWM operation at 115kHz with frequency jittering for lower EMI, current limiting with adjustable set point and onboard soft-start. The board can be used in a stand-alone configuration or with the dedicated STCOMET development kit. The PCB layout is designed to fit inside a real meter.