STEVAL-VP12201F

STMicroelectronics
511-STEVAL-VP12201F
STEVAL-VP12201F

Mfr.:

Description:
Power Management IC Development Tools 12 V - 5 W isolated flyback converter based on VIPer122LS

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp687.792 Rp687.792

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
AC/DC Offline Primary/Secondary Side Controller - Flyback
85 VAC to 265 VAC
12 V
VIPer122LS
Brand: STMicroelectronics
Output Current: 416 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 13,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
TARIC:
8473302000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

STEVAL-VP12201F Converter Evaluation Board

STMicroelectronics STEVAL-VP12201F Converter Evaluation Board implements a 12V 5W isolated flyback converter designed for general-purpose applications supplied from 85VAC to 265VAC. The reference design is built around the VIPer122LS offline high-voltage converter from the VIPerPlus family, with embedded 730V power MOSFET and pulse width modulation (PWM) current-mode control. STMicroelectronics STEVAL-VP12201F Converter Evaluation Board features a small size with a minimal BOM, high efficiency, low standby consumption, and tight line and load regulation over the entire input and output range. Extremely low consumption under no-load conditions is ensured due to the burst-mode operation, which reduces the average switching frequency and minimizes frequency-related losses. The VIPer122LS operates at a fixed 60kHz frequency with frequency jittering to meet the standards regarding an electromagnetic disturbance.