LM2776EVM

Texas Instruments
595-LM2776EVM
LM2776EVM

Mfr.:

Description:
Power Management IC Development Tools LM2776EVM

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.078.928 Rp1.078.928

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Charge Pump
2.7 V to 5.5 V
LM2776
LM2776
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: LM2776 charge pump inverter evaluation module
Output Current: 200 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 154,890 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

LM2776EVM Evaluation Module (EVM)

Texas Instruments LM2776EVM Evaluation Module (EVM) aids in the evaluation of the LM2776 Charge Pump Inverter. The 2MHz switched capacitor boost provides up to 200mA of output current utilizing 3 small external capacitors. With a low current PFM or ECO mode, the LM2776 draws a minimal load from the power supply when the output load is low. The evaluation modules features very low ouput impedance, PFM mode at light currents and has a very small solution size.