2147

Tinkerforge
221-2147
2147

Mfr.:

Description:
Multiple Function Sensor Modules CO2 Bricklet 2.0: Measures CO2 concentration, temperature and humidity

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.844.323 Rp1.844.323

Product Attribute Attribute Value Select Attribute
Tinkerforge
Product Category: Multiple Function Sensor Modules
RoHS:  
CO2 Bricklet 2.0
Brand: Tinkerforge
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Dimensions: 35 mm x 40 mm x 18 mm
Height: 18 mm
Length: 40 mm
Product Type: Multiple Function Sensor Modules
Series: Bricklet
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Tradename: CO2 Bricklet 2.0
Width: 35 mm
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9027100090
CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99

CO₂ Bricklet 2.0

Tinkerforge CO₂ Bricklet 2.0 is capable of measuring CO₂ concentration from 400ppm to 10000ppm in the air. This Bricklet also measures temperature and humidity and the values are used internally for compensation and can additionally be read out. This makes it possible to apply an ambient air pressure value to achieve further compensation and better CO₂ concentration measurement. The CO₂ Bricklet 2.0 features a high accuracy of ±30ppm (full-scale) and ±3% (of reading). It is possible to react to changing CO₂ concentration without polling with configurable events. 

FEATURED PRODUCTS
TINKERFORGE