STEVAL-MKI160V1

STMicroelectronics
511-STEVAL-MKI160V1
STEVAL-MKI160V1

Mfr.:

Description:
Multiple Function Sensor Development Tools LSM6DS3 adapter board for standard DIL24 socket

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Quantities greater than 20 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp288.950 Rp288.950

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Multiple Function Sensor Development Tools
RoHS:  
LSM6DS3
1.71 V to 3.6 V
Bulk
Brand: STMicroelectronics
Description/Function: LSM6DS3 adapter board for standard DIL24 socket
Interface Type: I2C, SPI
Product Type: Multiple Function Sensor Development Tools
Series: STEVAL-MKI160V1
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 3,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
9031808085
TARIC:
9023008000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STEVAL-MKI160V1 LSM6DS3 Adapter Board

STMicroelectronics STEVAL-MKI160V1 LSM6DS3 Adapter Board is designed to facilitate the evaluation of LSM6DS3 MEMS inertial devices. It offers an effective solution for fast system prototyping and device evaluation. The STEVAL-MKI160V1 can be plugged into a standard DIL24 socket. The adapter provides the complete LSM6DS3 pinout and comes ready to use with the required decoupling capacitors on the VDD power supply line. This adapter is supported by the STEVAL-MKI109V2 motherboard and the X-NUCLEO-IKS01A1 expansion board for STM32 Nucleo which includes a high performance 32-bit microcontroller functioning as a bridge between the sensor and a PC. It's possible to use the downloadable graphical user interface (Unico GUI) or dedicated software routines for customized applications.