GPS Modules GNSS / GPS Modules

Results: 326
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Number of Channels Time To First Fix - Cold Start Acquisition Sensitivity Horizontal Position Accuracy Supply Voltage - Min Supply Voltage - Max Operating Supply Current Interface Type Maximum Operating Temperature Protocol - GPS, GLONASS Qualification Packaging
u-blox GNSS / GPS Modules u-blox M8 GNSS module NEO-M8P with rover functionality LCC, 12x16 mm, 250 pcs/reel 729In Stock
Min.: 1
Mult.: 1
: 250

NEO-M8P 26 s - 148 dBm 2.5 m 2.7 V 3.6 V 25 mA SPI, UART, USB + 85 C GPS, GLONASS, GNSS Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox M8 GNSS module Timing LCC, 12x16 mm, 250 pcs/reel 1.057In Stock
Min.: 1
Mult.: 1
: 500

NEO-M8T 45 s - 157 dBm 4 m 2.7 V 3.6 V 32 mA I2C, SPI, UART, USB + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M8 GNSS module Untethered dead reckoning,onboard sensor LCC, 12x16 mm, 250 pcs/reel 935In Stock
Min.: 1
Mult.: 1
: 250

NEO-M8U 1.561098 GHz, 1.57542 GHz, 1.602 GHz 57 s - 160 dBm 4 m 2.7 V 3.6 V 29 mA SPI, UART, USB + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox F9 multi-band GNSS High Precision module LGA, 250 pcs/reel 643In Stock
Min.: 1
Mult.: 1
: 250
1.2276 GHz, 1.57542 GHz - 148 dBm 0.01 m 3 V 3 V 68 mA I2C, SPI, UART, USB + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox F9 dual band GNSS module high precision Professional Grade LGA, 17x22 mm, 250 pcs/reel 2.428In Stock
4.500Expected 29/10/2026
Min.: 1
Mult.: 1
: 250
ZED-F9P 1.207 GHz, 1.227 GHz, 1.246 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz 30 s - 160 dBm 1.5 m 2.7 V 3.6 V 75 mA, 90 mA I2C, SPI, UART, USB 2.0 + 85 C GNSS Reel, Cut Tape, MouseReel
HUBER+SUHNER GNSS / GPS Modules Power supply, DC to DC, GNSS over fiber, 2 power IN, 2 power OUT 3In Stock
Min.: 1
Mult.: 1
Quectel GNSS / GPS Modules All bands L1/L2/L5/L-band, all GNSS, RTK 20Hz, Heading (requires 2 antennas), w/ LNA (KT5030) 16In Stock
34On Order
Min.: 1
Mult.: 1
: 200
Reel, Cut Tape
ArduSimple GNSS / GPS Modules Micro u-blox ZED-X20P 8In Stock
Min.: 1
Mult.: 1

RTK Boards GPS, GNSS
DFRobot GNSS / GPS Modules Gravity: GNSS GPS BeiDou Positioning Module with RTC - I2C&UART 13In Stock
Min.: 1
Mult.: 1

1.561 GHz to 1.57542 GHz 3.3 V 5 V I2C, UART GPS, GNSS Bulk
SparkFun GNSS / GPS Modules The GP-1818MK is a low-cost high-performance GPS module designed to make tracking simple. With a built-in antenna and a compact footprint this all-in-one solution provides accurate position velocity and timing data through the standard NMEA-0183 489In Stock
497Expected 01/07/2026
Min.: 1
Mult.: 1

Seeed Studio GNSS / GPS Modules GNSS add on Module for Seeed Studio XIAO - UART Interface, mini GPS/Tracker, Powered by Quectel L76K 40In Stock
Min.: 1
Mult.: 1

u-blox GNSS / GPS Modules u-blox M8 GNSS module ROM, crystal LCC, 12x16 mm, 250 pcs/reel 1.583In Stock
500Expected 02/07/2026
Min.: 1
Mult.: 1
: 500

NEO-M8 1.575 GHz 72 Channel 26 s - 164 dBm 2.5 m 1.65 V 3.6 V I2C, SPI, UART, USB + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox M8 GNSS module Flash TCXO, SAW, LNA LCC, 12x16 mm, 250 pcs/reel 3.268In Stock
1.000Expected 20/07/2026
Min.: 1
Mult.: 1
: 250

NEO-M8 1.575 GHz 72 Channel 26 s - 167 dBm 2.5 m 1.65 V 3.6 V I2C, SPI, UART, USB + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape, MouseReel
STMicroelectronics GNSS / GPS Modules Industrial GNSS dead reckoning module with 6-axis IMU 250In Stock
Min.: 1
Mult.: 1

1.561098 GHz, 1.57542 GHz 6 Channel 30 s, 32 s, 36 s - 163 dBm 1.5 m 2.97 V 3.63 V GPIO, I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou AEC-Q100 Tray
STMicroelectronics GNSS / GPS Modules Automotive GNSS dead reckoning module with 6-axis IMU 421In Stock
Min.: 1
Mult.: 1

1.561098 GHz, 1.57542 GHz 6 Channel 30 s, 32 s, 36 s - 163 dBm 1.5 m 2.97 V 3.63 V GPIO, I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou AEC-Q100 Tray
u-blox GNSS / GPS Modules u-blox D9 correction data module QZSS L6-band receiver with CLAS and Madoca raw data output 11In Stock
500Expected 29/06/2026
Min.: 1
Mult.: 1

Taoglas GNSS / GPS Modules Surface mount GNSS front-end module covering L1 and L2 bands 27In Stock
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape, MouseReel
Antenova GNSS / GPS Modules MediaTek MT3333 Flash Chip 310In Stock
Min.: 1
Mult.: 1
: 1.000

M10578-A3 1.575 GHz + 85 C GPS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M8 GNSS module ROM, crystal, GPS/Glonass default LGA43, 7x7 mm, 500 pcs/reel 432In Stock
500Expected 07/09/2026
Min.: 1
Mult.: 1
: 500

1.57542 GHz 72 Channel 26 s - 148 dBm 2.5 m 3.3 V 3.3 V 25 mA SPI, UART, USB + 85 C GPS, GLONASS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M8 GNSS Module TCXO 500 pcs/reel 401In Stock
1.000Expected 07/10/2026
Min.: 1
Mult.: 1
: 500

1.57542 GHz, 1.602 GHz 72 Channel 26 s - 148 dBm 2.5 m 3.3 V 3.3 V 26 mA SPI, UART, USB + 85 C GPS, GLONASS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox D9 correction data module satellite L-band receiver with correction data raw output 596In Stock
Min.: 1
Mult.: 1
: 250

2.7 V 3.6 V DDC, SPI, UART, USB + 85 C GNSS Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox M8 GNSS module Automotive dead reckoning,onboard sensor LCC, 12x16 mm, 250 pcs/reel 263In Stock
500Expected 20/08/2026
Min.: 1
Mult.: 1
: 500
2.7 V 3.6 V DDC, SPI, UART, USB + 85 C GNSS Reel, Cut Tape
Lantronix GNSS / GPS Modules Concurrent GNSS Receiver 336In Stock
Min.: 1
Mult.: 1
: 500

52 Channel - 147 dBm I2C GPS, GNSS Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox M8 GNSS module ROM, crystal LCC, 9.7x10 mm, 500 pcs/reel 501In Stock
1.000On Order
Min.: 1
Mult.: 1
: 500

MAX-M8 1.575 GHz 72 Channel 26 s - 167 dBm 1.65 V 3.6 V I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M8 GNSS module Flash, Crystal, SAW, LNA LCC, 12x16 mm, 250 pcs/reel 176In Stock
1.000Expected 21/07/2026
Min.: 1
Mult.: 1
: 250

NEO-M8U 1.602 GHz 72 Channel 30 s, 33 s, 39 s, 57 s - 133 dBm, - 143 dBm, - 145 dBm, - 147 dBm 2.5 m, 3 m, 4 m 3 V 3 V 67 mA I2C, SPI, UART, USB + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape