FWM8BLZ02A-109047

FCL Components
817-FWM8BLZ02A109047
FWM8BLZ02A-109047

Mfr.:

Description:
Bluetooth Modules - 802.15.1 BLE Sensor Beacon Temp & Accelerometer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 83

Stock:
83 Can Dispatch Immediately
Quantities greater than 83 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp742.279 Rp742.279
Rp685.223 Rp6.852.230
Rp628.167 Rp12.563.340
Rp609.087 Rp30.454.350
Rp580.467 Rp58.046.700
Rp551.848 Rp110.369.600
500 Quote

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
FWM8BLZ
BLE, Bluetooth 4.1
4 dBm
2.4 GHz
- 30 C
+ 60 C
Brand: FCL Components
Height: 12 mm
Length: 40 mm
Mounting Style: SMD/SMT
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Factory Pack Quantity: 100
Subcategory: Wireless & RF Modules
Width: 31 mm
Unit Weight: 21,001 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8543709990
CAHTS:
8517620090
USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A991.g

Bluetooth® Low Energy Smart Beacons

FCL Components Bluetooth® Low Energy (BLE) Smart Beacons are Bluetooth powered devices capable of providing location based information to mobile devices. The Smart Beacons can transmit a package of data without having the need to be connected. These devices enable proactive communication and can be used in a wide field of applications,  such as in-shop promotion, museums, festivals, exhibitions, and more. Over-The-Air (OTA) Configuration allows the Smart Beacon settings and data to be re-configured wirelessly by connecting to a central device. The Beacon status can be checked by the LED indicator. The Smart Beacons feature an internal pattern antenna and offer a transmit power up to +4dBm. These compact, low-power devices operate from a single coin-cell battery.