MAXM15064EVKIT#

Analog Devices / Maxim Integrated
700-MAXM15064EVKIT#
MAXM15064EVKIT#

Mfr.:

Description:
Power Management IC Development Tools EVkit for 300mA; 60V synchronous buck mi

Availability

Stock:
31 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp749.434 Rp749.434

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
12 V to 60 V
5 V
MAXM15064
MAXM1506x
Brand: Analog Devices / Maxim Integrated
Output Current: 300 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: uSLIC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99

MAXM1506x Evaluation Kits

Maxim MAXM1506x Evaluation Kits are designed to demonstrate the MAXM1506x high-voltage, high-efficiency, synchronous step-down DC-DC module's salient features. Synchronous step-down DC-DC converters convert a source of direct current (DC) from one voltage level to another. MAXM1506x Evaluation Kits are programmed to deliver from 3.3V to 6.3V output for loads up to 300mA. The kits feature an adjustable input undervoltage lockout, selectable mode, and open-drain RESET signal.

MAXM1506xEVKIT Power Module Evaluation Kits

Analog Devices MAXM1506xEVKIT Power Module Evaluation Kits provide a proven design to evaluate the MAXM1506x series of high-voltage, high-efficiency, synchronous step-down DC-DC power modules. The kits are programmed to deliver 5V output for loads up to 300mA. The evaluation kits feature an adjustable input under-voltage lockout, selectable mode, and open-drain RESET signal. The Analog Devices MAXM1506x datasheet provides a complete description of the module that should be read in conjunction with the evaluation kit data sheet before modifying the demo circuit.