QPA2611EVB

Qorvo
772-QPA2611EVB
QPA2611EVB

Mfr.:

Description:
RF Development Tools 5 W X-Bd GaN PA

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp20.639.250 Rp20.639.250

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Amplifier
QPA2611
8 GHz to 12 GHz
Brand: Qorvo
Packaging: Bag
Product Type: RF Development Tools
Series: QPA2611
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: QPA2611
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

QPA261xEVB Evaluation Boards

Qorvo QPA261xEVB Evaluation Boards evaluate the high-performance QPA261x power amplifiers. These evaluation boards are stored at -55°C to +150°C. Qorvo QPA261xEVB Evaluation Boards operate at -4V to 0V maximum gate voltage range. These evaluation boards are ideal for radar, communication, and satellite communications (satcom).