IA-780i-0009

BittWare
538-IA-780I-0009
IA-780i-0009

Mfr.:

Description:
Accelerator Cards

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Accelerator Cards
RoHS:  
3/4 Length, Standard Height, Single-Slot PCIe
Agilex 7
USB
128 GB
12 V
+ 5 C
+ 35 C
Passive Heatsink
254 mm x 111.15 mm
Brand: BittWare
Frequency: 10 MHz
Product Type: Accelerator Cards
Series: IA-780i
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FPGA Accelerator Cards

BittWare FPGA Accelerator Cards are high-performance accelerator products with Achronix, Intel, and Xilinx FPGA technology. BittWare cards are programmable solutions that boost application performance. The cards enhance energy efficiency and lower total ownership costs.

IA-780i Altera Agilex™ 7 I-Series FPGA Card

BittWare IA-780i Altera Agilex™ 7 I-Series FPGA Card solves security challenges in data centers, networking systems, and edge computing workloads. The BittWare FPGA card has optional hardened, high-speed cryptographic engines for advanced security. With its unique tiling architecture powered by the Altera Agilex 7 I-series FPGA, the IA-780i offers a balanced mix of I/O and memory, including two QSFP-DDs, DDR4 SDRAM SODIMMs, and PCIe Gen5 x16 with CXL support. But what truly sets it apart is its support for Altera oneAPI™, which simplifies code reuse across multiple architectures, making the IA-780i a versatile solution for various applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8
Expected 14/07/2027
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp140.299.384 Rp140.299.384