VEGA-320-01A1

Advantech
923-VEGA-320-01A1
VEGA-320-01A1

Mfr.:

Description:
Accelerator Cards M.2 Intel Movidius X AI module

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.215.830 Rp2.215.830

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Accelerator Cards
RoHS:  
PCIe, USB
0 C
+ 45 C
22 mm x 30 mm x 3.63 mm
Brand: Advantech
Product Type: Accelerator Cards
Series: VEGA-320
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 123,145 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
4A994

VEGA-320 m.2 Edge AI Module

Advantech VEGA-320 m.2 Edge AI Module is an ultra-compact and low power consumption module with one onboard Intel® Movidius™ Myriad™ X VPU. This module is scalable for multiple video streams edge inference. The VEGA-320 module includes a built-in Edge AI suite. This Edge AI suite features the OpenVINO™ toolkit, pre-trained modules, deployment wizard, and third party AI SDK. The VEGA-320 module supports Windows 10 Enterprise, Ubuntu 16.04.3 LTS, and CentOS 7.4. This module operates at a temperature range of 0°C to 45°C. The VEGA-320 also features passive cooling and hardware acceleration for common deep neural networks. This module is ideal for use in facial detection, pedestrian tracking, human pose estimation, vehicle detection, and optical inspection.