G313-06329-00

Coral
212-G313-06329-00
G313-06329-00

Mfr.:

Description:
Accelerator Cards CORAL ACCELERATOR MODULE//G950-06809-01

In Stock: 499

Stock:
499 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp787.961 Rp787.961
Rp722.649 Rp7.226.490
Rp694.763 Rp17.369.075
Rp671.647 Rp33.582.350
Rp658.071 Rp65.807.100
Full Reel (Order in multiples of 1000)
Rp559.370 Rp559.370.000

Product Attribute Attribute Value Select Attribute
Coral
Product Category: Accelerator Cards
RoHS:  
15 mm x 10 mm x 1.5 mm
Edge TPU
PCIe, USB
3.1 V to 3.63 V
- 20 C
+ 70 C
15 mm x 10 mm x 1.5 mm
Brand: Coral
Frequency: 500 MHz
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product Type: Accelerator Cards
Factory Pack Quantity: 1000
Subcategory: Embedded Solutions
Part # Aliases: 90AN01G0-B0XAY0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPU Edge SMT Accelerator Module

Coral TPU Edge Surface-Mount Accelerator Module is a multi-chip module (MCM) designed to perform high-speed inferencing for machine learning (ML) models. The Coral TPU module includes the Edge TPU ML accelerator with integrated power control, which can be connected over a PCIe Gen2 x1 or USB2 interface. The Edge TPU is a small ASIC design that accelerates TensorFlow Lite models in a power-efficient manner. The module can perform 4 trillion operations per second (4 TOPS), using 2W of power (2 TOPS per watt). For example, one Edge TPU can execute state-of-the-art mobile vision models such as MobileNet v2 at almost 400 frames per second. This on-device ML processing reduces latency, increases data privacy, and removes the need for a constant internet connection.