ARM Cortex A53, ARM Cortex R5 Core Single Board Computers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Series Processor Brand Processor Type Core Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
MYIR Single Board Computers 4GB DDR4, 8GB eMMC, industrial 7In Stock
Min.: 1
Mult.: 1

ARM Cortex A53, ARM Cortex R5 600 MHz, 1.2 GHz 4 GB 4 GB 12 V DP, Ethernet, JTAG, MINI-CSI, PCIe, TF, UART, USB - 45 C + 85 C 100 mm x 70 mm
iWave Global Single Board Computers Zynq UltraScale+ ZU5EV (-1E Speed) MPSoC SBC with 2GB PS DDR4, 1GB PL DDR4, 8GB eMMC, HDMI In/Out, SFP+ and Wi-Fi - boot code with External Heatsink & Fan and 12V, 5A External AC-DC Power Adapter
4Expected 29/06/2026
Min.: 1
Mult.: 1

iW-G36S NXP Zynq Ultrascale+ MPSoC ARM Cortex A53, ARM Cortex R5 1.5 GHz 4 GB 2 GB 11.75 V to 12.25 V - 40 C + 85 C 100 mm x 72 mm x 1.6 mm Bulk
iWave Global Single Board Computers Zynq UltraScale+ ZU4EV (-1E Speed) MPSoC SBC with 2GB PS DDR4, 1GB PL DDR4, 8GB eMMC, HDMI In/Out, SFP+ and Wi-Fi - boot code with External Heatsink & Fan and 12V, 5A External AC-DC Power Adapter Non-Stocked Lead-Time 8 Weeks
Min.: 25
Mult.: 1

iW-G36S NXP Zynq Ultrascale+ MPSoC ARM Cortex A53, ARM Cortex R5 1.5 GHz 4 GB 2 GB 11.75 V to 12.25 V - 40 C + 85 C 100 mm x 72 mm x 1.6 mm Bulk