21.5 in HMI Displays & Panel PCs

Results: 62
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Touchscreen Type Processor Brand Processor Type Display Type Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions
Phoenix Contact HMI Displays & Panel PCs VL3 FPM 215 3In Stock
Min.: 1
Mult.: 1

Industrial Touch Monitor Capacitive TFT 24 VDC HDMI, USB 1920 x 1080 21.5 in - 20 C + 60 C 522 mm x 336 mm x 52 mm
IEI HMI Displays & Panel PCs 21.5" 500cd/m(2nd) 1920x1080 Panel PC with Intel Atom x7433RE Processor, TDP 9W, Preinstalled with 8GB DDR5, PCAP touch, 10 28V DC, 304 Stainless Steel Chassis, PCAP touch, 10 28V DC, 304 Stainless Steel Chassis 3In Stock
Min.: 1
Mult.: 1
Max.: 3

Panel PC Capacitive Intel Atom x7433RE 10 VDC to 28 VDC USB 1920 x 1080 21.5 in - 30 C + 55 C
ADLINK Technology HMI Displays & Panel PCs 21.5", SP-TGL, i5-1145G7E, 8GB RAM, 128GB SSD, AC-in 1In Stock
Min.: 1
Mult.: 1
Medical Panel PC Capacitive Intel Intel Core i5-1145G7E FHD TFT 50 Hz/60 Hz 64 GB 8 GB 100 V to 240 V, 12 VDC Ethernet, HDMI, USB 1920 x 1080 21.5 in 0 C + 40 C 520 mm x 61 mm x 335 mm
ADLINK Technology HMI Displays & Panel PCs Intel Tiger Lake, i3-1115G4EStorage: M.2 128GB SSD 3In Stock
Min.: 1
Mult.: 1

Intel LCD 9 V to 36 V 1920 x 1080 21.5 in 0 C + 60 C 517.46 mm x 309.19 mm x 67.6 mm
Panasonic Industrial Automation HMI Displays & Panel PCs 21.5" WHA1 Adva 2In Stock
Min.: 1
Mult.: 1

10 VDC to 32 VDC 21.5 in 0 C + 50 C
Advantech HMI Displays & Panel PCs 21.5" Full HD Ind. Monitor, w/ PCAP touc 2In Stock
5Expected 12/08/2026
Min.: 1
Mult.: 1
Touchscreen 100 VAC to 240 VAC USB 1920 x 1080 21.5 in 0 C + 50 C 558.4 mm x 349.8 mm x 56.2 mm

Advantech HMI Displays & Panel PCs 21.5" Industrial Monitor, with PCT touch 13In Stock
Min.: 1
Mult.: 1

Capacitive 24 V Serial 1920 x 1080 21.5 in
Advantech HMI Displays & Panel PCs 21.5"Pcap,8365UE,8GRAM,128G SSD,Win10,WF 1In Stock
Min.: 1
Mult.: 1
Fanless All-in-One Capacitive Intel Core i5-8365UE FHD LCD 1.1 GHz 8 GB 8 GB 12 V USB 1920 x 1080 21.5 in 0 C + 35 C 523.9 mm x 315.4 mm x 39.5 mm
Advantech HMI Displays & Panel PCs 21.5" WXGA Ind. Monitor, w/ PCAP touch
4Expected 28/07/2026
Min.: 1
Mult.: 1

P-CAP Touch Control 24 V USB 1920 x 1080 21.5 in - 20 C + 60 C 558.4 mm x 349.8 mm x 53.2 mm
EDATEC HMI Displays & Panel PCs 21.5 inch industrial HMI Raspberry Pi 5 4GB DDR 64GB MicroSD card audio & speaker and a cooler Non-Stocked Lead-Time 5 Weeks
Min.: 3
Mult.: 3

Capacitive ARM ARM Cortex-A76 TFT LCD 2.4 GHz 12 V USB 1920 x 1080 21.5 in - 20 C + 50 C 531.3 mm x 317.8 mm x 46.5 mm
EDATEC HMI Displays & Panel PCs 21.5 inch industrial HMI Raspberry Pi 5 8GB DDR, 64GB MicroSD card audio & speaker and a cooler Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Capacitive ARM ARM Cortex-A76 TFT LCD 2.4 GHz 12 V USB 1920 x 1080 21.5 in - 20 C + 50 C 531.3 mm x 317.8 mm x 46.5 mm
EDATEC HMI Displays & Panel PCs MONITOR USB TOUCH HDMI TFT 21.5" Audio, TouchScreen Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Capacitive TFT LCD 12 V to 24 V USB 1920 x 1080 21.5 in - 10 C + 60 C 531.3 mm x 317.8 mm x 35 mm
Phoenix Contact HMI Displays & Panel PCs WP 6215-WHPS Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Operator Panel Capacitive ARM Cortex A53 FHD TFT LCD 24 V USB 1920 x 1080 21.5 in 532 mm x 346 mm x 51 mm
Advantech HMI Displays & Panel PCs SPC-821 V2, 21.5" PC, Core i3-1315URE Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Multitouch Panel Computer Capacitive Intel i3-1315URE TFT LED 8 GB 8 GB 9 VDC to 32 VDC HDMI, USB 1920 x 1080 21.5 in 0 C + 55 C 545.34 mm x 419.59 mm x 185 mm
Advantech HMI Displays & Panel PCs SPC-821 V2, 21.5" PC, Core i5-1345URE Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Multitouch Panel Computer Capacitive Intel i5-1345URE TFT LED 8 GB 8 GB 9 VDC to 32 VDC HDMI, USB 1920 x 1080 21.5 in 0 C + 55 C 545.34 mm x 419.59 mm x 185 mm
Advantech HMI Displays & Panel PCs SPC-821 V2, 21.5" Monitor, iLINK RX Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Multitouch Monitor Capacitive TFT LED 19 VDC to 24 VDC USB 1920 x 1080 21.5 in 0 C + 55 C 545.34 mm x 419.59 mm x 185 mm
Advantech HMI Displays & Panel PCs SPC-821 V2, 21.5" Monitor, ILINK TX/RX Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Multitouch Monitor Capacitive TFT LED 19 VDC to 24 VDC USB 1920 x 1080 21.5 in 0 C + 55 C 545.34 mm x 419.59 mm x 185 mm
Siemens HMI Displays & Panel PCs SIMATIC IPC477E 22" MT (1920 x 1080) Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1
Industrial PC Resistive Intel Celeron G3902, Core i3-6102E, Core i5-6442EQ, Xeon E3-1505L TFT LCD 8 MB 24 VDC, 100 VAC to 240 VAC Ethernet, USB 3.0 1920 x1080 21.5 in 0 C + 45 C 529 mm x 331 mm x 76 mm
Siemens HMI Displays & Panel PCs SIMATIC IPC477E 22" ST (1920 x 1080) Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
Industrial PC Resistive Intel Celeron G3902, Core i3-6102E, Core i5-6442EQ, Xeon E3-1505L TFT LCD 8 MB 24 VDC, 100 VAC to 240 VAC Ethernet, USB 3.0 1920 x1080 21.5 in 0 C + 45 C 560 mm x 380 mm x 76 mm
IEI HMI Displays & Panel PCs 21.5" 250 cd/m2 FHD Panel PC with Intel H81 chipset, Core i3 Dual Core i3-4330 Processor (4M Cache, 3.50 GHz), TDP 54W, 2GB RAM*2, support iRIS-2400, black color, PSU ACE-A622A, projective capacitive touch window, R10 Non-Stocked
Min.: 1
Mult.: 1

Intelligent Industrial Capacitive Intel Core i3 LCD 3.5 GHz 4 GB 4 GB 4 MB 90 VAC to 264 VAC 21.5 in - 10 C + 50 C 350.4 mm x 550.4 mm x 71.7 mm
IEI HMI Displays & Panel PCs 21.5" 350 cd/m2 SXGA Panel PC with Intel H81 chipset, Pentium Dual Core G3220 Processor (3M Cache, 3.00 GHz), TDP 53W, 2GB RAM*2, support iRIS-2400, black color, PSU ACE-A622A, projective capacitive touch window, R10 Non-Stocked
Min.: 1
Mult.: 1

Intelligent Industrial Capacitive Intel Pentium LCD 3 GHz 4 GB 4 GB 3 MB 90 VAC to 264 VAC 21.5 in - 10 C + 50 C 350.4 mm x 550.4 mm x 71.7 mm
IEI HMI Displays & Panel PCs 21.5" 250 cd/m2 FHD Panel PC with Intel H81 chipset, W/O CPU (TDP Max. 65W) & RAM, support iRIS-2400, black color, PSU ACE-4520C, projective capacitive touch window, R10 Non-Stocked
Min.: 1
Mult.: 1

Intelligent Industrial Capacitive Intel 90 VAC to 264 VAC Serial 1920 x 1080 21.5 in - 10 C + 50 C 350.4 mm x 550.4 mm x 71.7 mm
IEI HMI Displays & Panel PCs 21.5" 250cd/m 1920 x 1080 AI modular Panel PC, Intel Core i3-8100T Processor (4-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 250W PSU, R10 Non-Stocked
Min.: 1
Mult.: 1

Capacitive Intel Core i3 TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1920 x 1080 21.5 in - 20 C + 50 C
IEI HMI Displays & Panel PCs 21.5" 250cd/m 1920 x 1080 AI modular Panel PC, Intel Core i3-8100T Processor (4-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 350W PSU, R10 Non-Stocked
Min.: 1
Mult.: 1

Capacitive Intel Core i3 TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1920 x 1080 21.5 in - 20 C + 50 C 550.4 mm x 358.4 mm x 117.8 mm
IEI HMI Displays & Panel PCs 21.5" 250cd/m FHD panel PC,Core i3 Dual Core 2xxxT CPU (Above 2.5GHz),TDP 35W,2GB DDR3 RAM*2,802.11b/g/n wireless module,projected capacitive touchscreen,2M camera,microphone,without LED bar,R10 Non-Stocked
Min.: 1
Mult.: 1

Light Industrial Grade Capacitive Intel Core i3 2.5 GHz 4 GB 4 GB 9 V to 36 V 21.5 in - 10 C + 50 C 546.85 mm x 345.82 mm x 70.35 mm