LCD HMI Displays & Panel PCs

Results: 77
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Touchscreen Type Processor Brand Processor Type Display Type Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions
ADLINK Technology HMI Displays & Panel PCs Intel Apollo Lake, E3930 Storage: M.2 64GB SSD Non-Stocked
Min.: 1
Mult.: 1
Fanless Panel Computer Intel LCD 9 V to 36 V Ethernet, GPIO, USB 1920 x 1080 51.5 in 0 C + 60 C 517.46 mm x 309.19 mm x 67.6 mm
ADLINK Technology HMI Displays & Panel PCs EGX-MXM-A4500-8GB-115W/Adlink logo Non-Stocked
Min.: 1
Mult.: 1
Intel Atom x5-E3930 LCD 4 GB 9 VDC to 36 VDC HDMI, USB 1920 x 1080 13.3 in 0 C + 35 C 352 mm x 224 mm x 57 mm
ADLINK Technology HMI Displays & Panel PCs EGX-MXM-T1000/Adlink logo Non-Stocked
Min.: 1
Mult.: 1
Intel Core i3-7100U LCD 4 GB 9 VDC to 36 VDC HDMI, USB 1920 x 1080 15.6 in 0 C + 35 C 399 mm x 263 mm x 71 mm
ADLINK Technology HMI Displays & Panel PCs SP2-10WP-TGL-i3, 4GB, w/ IO, 12V, CT Non-Stocked
Min.: 1
Mult.: 1
Intel Core i3-7100U LCD 4 GB 9 VDC to 36 VDC HDMI, USB 1920 x 1080 15.6 in 0 C + 35 C 399 mm x 263 mm x 71 mm
ADLINK Technology HMI Displays & Panel PCs 10.1 WXGA fanless open frame panel PC 7th Gen Intel Core i3 Non-Stocked
Min.: 1
Mult.: 1

Capacitive Intel Core i3 LCD 9 V to 36 V USB 1280 x 800 10.1 in - 10 C + 50 C 256 mm x 174 mm x 44 mm
ADLINK Technology HMI Displays & Panel PCs 10.1 WXGA fanless open frame panel PC with 7th Gen Intel Core i5 processor

Capacitive Intel Core i5 LCD 9 V to 36 V USB 1280 x 800 10.1 in - 10 C + 50 C 256 mm x 174 mm x 44 mm
ADLINK Technology HMI Displays & Panel PCs 10.1 WXGA fanless open frame panel PC with 7th Gen Intel Core i7 processor

Capacitive Intel Core i7 LCD 9 V to 36 V USB 1280 x 800 10.1 in - 10 C + 50 C 256 mm x 174 mm x 44 mm
ADLINK Technology HMI Displays & Panel PCs 15.6 FHD fanless open frame panel PC with 7th Gen. Intel Core i3 Non-Stocked
Min.: 1
Mult.: 1

Capacitive Intel Core i3 LCD 9 V to 36 V USB 1920 x 1080 15.6 in - 10 C + 50 C 390 mm x 239 mm x 47 mm
ADLINK Technology HMI Displays & Panel PCs 15.6 FHD fanless open frame panel PC with 7th Gen. Intel Core i5 processor

Capacitive Intel Core i5 LCD 9 V to 36 V USB 1920 x 1080 15.6 in - 10 C + 50 C 390 mm x 239 mm x 47 mm
ADLINK Technology HMI Displays & Panel PCs 15.6 FHD fanless open frame panel PC with 7th Gen. Intel Core i7 processor

Capacitive Intel Core i7 LCD 9 V to 36 V USB 1920 x 1080 15.6 in - 10 C + 50 C 390 mm x 239 mm x 47 mm
ADLINK Technology HMI Displays & Panel PCs 21.5 FHD fanless open frame panel PC with 7th Gen. Intel Core

Capacitive Intel Core i3 LCD 9 V to 36 V USB 1920 x 1080 21.5 in - 10 C + 50 C 524 mm x 316 mm x 51 mm
ADLINK Technology HMI Displays & Panel PCs 21.5 FHD fanless open frame panel PC with 7th Gen. Intel Core i5 processor

Capacitive Intel Core i5 LCD 9 V to 36 V USB 1920 x 1080 21.5 in - 10 C + 50 C 524 mm x 316 mm x 51 mm
ADLINK Technology HMI Displays & Panel PCs 21.5 FHD fanless open frame panel PC with 7th Gen. Intel Core i7 processor

Capacitive Intel Core i7 LCD 9 V to 36 V USB 1920 x 1080 21.5 in - 10 C + 50 C 524 mm x 316 mm x 51 mm
IEI PPC2-C104-ADLP-i3/8G-R10
IEI HMI Displays & Panel PCs 10.4" 400cd/m 1024x768 Fanless Panel PC with 12th Generation Intel Core i3-1215UE on-board Processor,TDP 15W,8GB LPDDR4 on-board, PCAP touch,12V DC,R10 Non-Stocked
Min.: 1
Mult.: 1

Fanless Industrial Grade Capacitive Intel Core i3-1215 LCD 8 GB 8 GB 12 V Ethernet, HDMI, RS-232/422/485, USB 800 x 600 10.4 in - 10 C + 50 C 285.2 mm x 232.4 mm x 57.5 mm
IEI PPC2-C104-ADLP-i7/8G-R10
IEI HMI Displays & Panel PCs 10.4" 400cd/m 800x600 Fanless Panel PC with 12th Generation Intel Core i7-1260P Processor,8GB LPDDR4 on-board, PCAP touch,12V DC,R10 Non-Stocked
Min.: 1
Mult.: 1

Fanless Industrial Grade Capacitive Intel Core i7-1260P LCD 8 GB 8 GB 12 V Ethernet, HDMI, RS-232/422/485, USB 800 x 600 10.4 in - 10 C + 50 C 285.2 mm x 232.4 mm x 57.5 mm
IEI AFL3-W07A-AL-N1/P/PC/4G-R11
IEI HMI Displays & Panel PCs 7" 500cd/m2 1024x600 fanless Panel PC with Intel Celeron Processor N3350 (6W) on-board Processor , on-baord POE at, 1*4GB DDR3L , 802.11a/b/g/n/ac WiFi module, PCAP touch,R11 Non-Stocked
Min.: 150
Mult.: 150

Fanless Industrial Grade Intel LCD
IEI PPC-F24AA-H81i-i3/4G/PC-R21
IEI HMI Displays & Panel PCs 23.8" 250 cd/m2 FHD Panel PC with Intel H81 chipset, Core i3 Dual Core i3-4330 Processor (4M Cache, 3.50 GHz), TDP 54W, 2GB RAM*2, support iRIS-2400, black color, PSU ACE-A622B, projective capacitive touch window with AG coating, R21 Non-Stocked
Min.: 1
Mult.: 1

Intelligent Industrial Capacitive Intel Core i3 LCD 3.5 GHz 16 GB 4 GB 4 MB 90 VAC to 264 VAC, 24 VDC Ethernet, Serial, USB 1920 x 1080 23.8 in - 10 C + 50 C 382 mm x 600 mm x 71.7 mm
IEI PPC-F24AA-H81i-i5/4G/PC-R21
IEI HMI Displays & Panel PCs 23.8" 250 cd/m2 FHD Panel PC with Intel H81 chipset, Core i5 Quad Core i5-4570S Processor(6M Cache, up to 3.60 GHz), TDP 65W, 2GB RAM*2, support iRIS-2400, black color, PSU ACE-A622B, projective capacitive touch window with AG coating, R21 Non-Stocked
Min.: 1
Mult.: 1

Intelligent Industrial Capacitive Intel Core i5 LCD 3.6 GHz 16 GB 4 GB 6 MB 90 VAC to 264 VAC, 24 VDC Ethernet, Serial, USB 1920 x 1080 23.8 in - 10 C + 50 C 382 mm x 600 mm x 71.7 mm
IEI AFL3-12A-BT-J1/PC/2G-R16
IEI HMI Displays & Panel PCs 12.1500 cd/m XGA fanless panel PC with Intel Celeron J1900 quad core 2 GHz, 802.11a/b/g/n/ac wireless module, projected capacitive touch screen, 2GB DDR3L RAM , with AG, R16 Non-Stocked
Min.: 100
Mult.: 100

Light Industrial Grade Intel LCD
IEI PPC2-C15-EHL-J1/8G-R11
IEI HMI Displays & Panel PCs 15" 400 cd/cm 1024x768 Panel PC with Intel Celeron Processor J6412, 8GB LPDDR4x on-board, HDMI output, black, 12-24V DC input, projected capacitive touchscreen with AG, Powder paint,R11 Non-Stocked
Min.: 1
Mult.: 1

IEI Heavy Industrial Panel PC Capacitive Intel Celeron J6412 LCD 16 GB 8 GB 1.5 MB 12 V to 24 V SPI, USB 1024 x 768 - 10 C + 60 C 378.5 mm x 303 mm x 52.46 mm
IEI POCI-W22C-RPL-I5/PC-R10
IEI HMI Displays & Panel PCs 21.5" 350cd/m FHD medical panel PC with 13th generation 10nm IntelRaptor Lake-P Core i5-1340PE 4.5GHz on-board processor,802.11a/b/g/n/ac/ax Wi-Fi 6E module,PCAP touchscreen w/ AG coating,R10 Non-Stocked
Min.: 1
Mult.: 1
Medical Panel PC Capacitive Intel LCD 85 VAC to 264 VAC 1920 x 1080 21.5 in 0 C + 40 C 507.5 mm x 335.5 mm x 64.5 mm
IEI PPC-F17AA-H81i-i5/4G/R-R15
IEI HMI Displays & Panel PCs Non-Stocked
Min.: 1
Mult.: 1

Intelligent Industrial Intel LCD
IEI PPC-F17AA-H81i-P/4G/R-R15
IEI HMI Displays & Panel PCs Non-Stocked
Min.: 1
Mult.: 1

Intelligent Industrial Intel LCD
IEI PPC-F22AA-H81i-i5/4G/PC-R11
IEI HMI Displays & Panel PCs Non-Stocked
Min.: 1
Mult.: 1
Intelligent Industrial Capacitive Intel Core i5 LCD 3.6 GHz 6 MB 90 VAC to 264 VAC Serial 1920 x 1080 21.5 in - 10 C + 50 C 350.4 mm x 550.4 mm x 71.7 mm
ADLINK Technology MLC-133-KL-WO OS
ADLINK Technology HMI Displays & Panel PCs 13.3" Full HD Display with multitouch, Intel Core i3-dual core, 8GB RAM, 128GB SSD Non-Stocked
Min.: 1
Mult.: 1
Medical Grade All-in-One Capacitive Intel Core i3-7100U LCD 2.4 GHz 8 GB 8 GB 9 V to 36 V Audio, Ethernet, HDMI, RS-232/422/485, USB 2.0, USB 3.0 1920 x 1080 13.3 in 0 C + 35 C 352 mm x 224 mm x 57 mm