103030400

Seeed Studio
713-103030400
103030400

Mfr.:

Description:
Raspberry Pi Hats / Add-on Boards 1.14inch LCD Display Module for Raspberry Pi Pico

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp164.931 Rp164.931

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Raspberry Pi Hats / Add-on Boards
LCD Displays
LCD Display Module
SPI
Raspberry Pi
2.6 V to 5.5 V
- 30 C
+ 85 C
52 mm x 25 mm
Brand: Seeed Studio
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471601050
ECCN:
EAR99

1.14" LCD Display Module

Seeed Studio 1.14" LCD Display Module is for the Raspberry Pi Pico and features 65K RGB Colors, 240×135 Pixels, and an SPI Interface. The 1.14" LCD Display Module has an embedded ST7789 driver, using an SPI Bus. It comes with a Raspberry Pi Pico C/C++ and MicroPython Demo.