i-TXL-6412A

GIGAIPC
330-9MEHLJATMR-SI
i-TXL-6412A

Mfr.:

Description:
Single Board Computers iTXL-6412A Thin Mini-ITX Embedded Motherboard with Intel Celeron J6412 Processor, Dual Channel DDR4 memory, 4 x COM, 1 x SATA 6Gb/s, 9 x USB

In Stock: 44

Stock:
44 Can Dispatch Immediately
Quantities greater than 44 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.314.979 Rp4.314.979

Product Attribute Attribute Value Select Attribute
GIGAIPC
Product Category: Single Board Computers
RoHS:  
Thin Mini-ITX
Intel
Celeron J6412
Celeron J6412
2.6 GHz
32 GB
0 GB
12 V
Audio, eDP, Ethernet, GPIO, HDMI, LVDS, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.0
0 C
+ 60 C
170 mm x 170 mm
Brand: GIGAIPC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Number of Cores: 4 Core
On-Board Storage Type: SATA
Product Type: Single Board Computers
Factory Pack Quantity: 10
Subcategory: Computing
Part # Aliases: 9MEHLJATMR-SI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

Thin Mini-ITX Embedded Motherboards

GIGAIPC Thin Mini-ITX Embedded Motherboards are industrial boards with Intel® Celeron® N6210 and J6412 processors. These motherboards are embedded with dual-channel DDR4 memory, 4 x COM, 1 x SATA 6Gb/s, and 9 x USB. The Thin Mini-ITX form factor with 170W x 170D (mm) and supports 3200MHz memory modules. These motherboards come with 1 x SATA 6Gb/s port.