MPPC1001PC

IBASE
103-MPPC1001PC
MPPC1001PC

Mfr.:

Description:
HMI Displays & Panel PCs 10.4 EN50155 Certified Panel PC , Intel Atom x7 E3950 procesoor,4GB RAM, 64GB SSD, M12 connector, 24VDC power input, projected capacitive touch screen.

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (IDR)

Product Attribute Attribute Value Select Attribute
IBASE
Product Category: HMI Displays & Panel PCs
RoHS:  
Fanless
Capacitive
Intel
Atom x7-E3950
LCD
2 GHz
8 GB
4 GB
24 V
Audio, M12, mPCIe
1024 x 768
10.4 in
- 30 C
+ 70 C
275 mm x 256 mm x 63 mm
Brand: IBASE
Memory Type: DDR3L
On-Board Storage Size: 64 GB
On-Board Storage Type: SSD
Product Type: Panel PCs
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471410090
USHTS:
8471410150
JPHTS:
847141000
TARIC:
8471410000
MXHTS:
8471410100
ECCN:
4A994