10E00025005X0

NexAIoT
230-10E00025005X0
10E00025005X0

Mfr.:

Description:
Computer-On-Modules - COM SMARC 2.1 Module with Intel Atom x5-E3940 processor

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.898.932 Rp4.898.932

Product Attribute Attribute Value Select Attribute
Nexcom
Product Category: Computer-On-Modules - COM
RoHS:  
Intel
Atom x5-E3940
1.6 GHz
12 VDC
GPIO, I2C, PCle, UART
- 5 C
+ 60 C
82 mm x 50 mm
Brand: NexAIoT
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Size: 4 GB
Memory Type: LPDDR4
On-Board Storage Size: 32 GB
On-Board Storage Type: eMMC
Product Type: Computer-On-Modules - COM
Series: SMC250
Subcategory: Computing
Tradename: NexCOBOT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100

SMC250 SMARC 2.1 Computer-On-Module (COM)

NexCOBOT SMC250 SMARC 2.1 Computer-On-Module (COM) features an Intel Atom® x5-E3940 Quad Core processor in a compact module dimension of 82mm x 50mm. This device supports ARM-type low-level signals and, with the help of 314 pins on a high-speed MXM3 connector, can also support typical x86 interfaces. The SMC250 COM also features 4GB LPDDR4 memory on board, non-ECC at 1600MHz, and three processor variants with a TDP of 9.5W. This device also supports 2 x 2.5GbE LAN, 2 x USB 3.2 Gen1, 6 x USB 2.0, 2 x SATA 3.0, 2 x UART (TX/RX), HD audio, and computing. Typical applications include IoT solutions, retail, transport, industrial automation, and medical sensors.