1580720

Phoenix Contact
651-1580720
1580720

Mfr.:

Description:
HMI Displays & Panel PCs VL3 FPM 121

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp19.028.104 Rp19.028.104

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: HMI Displays & Panel PCs
RoHS:  
Industrial Touch Monitor
Capacitive
TFT
24 VDC
HDMI, USB
1280 x 800
12.1 in
- 20 C
+ 60 C
302 mm x 229 mm
Brand: Phoenix Contact
Product Type: Panel PCs
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8528520000
ECCN:
EAR99

VL3 FPM Flat-Screen Touch Monitors

Phoenix Contact VL3 FPM Flat-Screen Touch Monitors are flat screens that extend the VL3 panel PC portfolio. These Phoenix Contact monitors combine the look, feel, and mechanical properties of VL3 PPC and xP 6000 HMIs. The VL3 FPM offers extended connection options compared to the BL FPM series, including two USB outputs and optional VGA, DP, or HDMI signals.