Open Frame HMI Displays & Panel PCs

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Touchscreen Type Processor Brand Processor Type Display Type Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions
BCM Advanced Research HMI Displays & Panel PCs Open Frame Panel PC

Open Frame Capacitive Intel Celeron J3455 LCD 2.3 GHz 4 GB 4 GB 9 V to 36 V Audio, Bluetooth, COM, Ethernet, HDMI, USB OTG, USB 3.0, WiFi 1280 x 800 10.1 in 0 C + 40 C 258 mm x 167 mm x 40 mm
BCM Advanced Research HMI Displays & Panel PCs Open Frame Panel PC

Open Frame Capacitive Intel Celeron J3455 LCD 2.3 GHz 4 GB 4 GB 9 V to 36 V Audio, Bluetooth, COM, Ethernet, HDMI, USB OTG, USB 3.0, WiFi 1280 x 800 10.1 in 0 C + 40 C 258 mm x 167 mm x 40 mm
ADLINK Technology SP2-07WP-IMX8-2GB 32GB 12V CT1
ADLINK Technology HMI Displays & Panel PCs NXP i.MX8M Plus, 1.8GHz, 4 CoreUSB 3 x1, LAN x1, RS485 x1M.2 interface: SDIO Non-Stocked
Min.: 1
Mult.: 1
Open Frame Capacitive NXP i.MX 8M Plus 1.8 GHz 8 GB 2 GB 12 V Audio, CAN, Ethernet, HDMI, I2C, RS-232/422/485, USB 2.0, USB 3.2 1024 x 600 7 in 0 C + 60 C 184 mm x 154 mm
ADLINK Technology SP2-07WP-IMX8-2GB 32GB 12V CT2
ADLINK Technology HMI Displays & Panel PCs NXP i.MX8M Plus, 1.8GHz, 4 CoreUSB 3x1, USB 2 x1, LAN x1, HDMI x1, COM port x2, CAN x1, buzzerM.2 interface: PCIe Non-Stocked
Min.: 1
Mult.: 1
Open Frame Capacitive NXP i.MX 8M Plus 1.8 GHz 8 GB 2 GB 12 V Audio, CAN, Ethernet, HDMI, I2C, RS-232/422/485, USB 2.0, USB 3.2 1024 x 600 7 in 0 C + 60 C 184 mm x 154 mm
ADLINK Technology SP2-10WP-IMX8-2GB 32GB 12V CT1
ADLINK Technology HMI Displays & Panel PCs NXP i.MX8M Plus, 1.8GHz, 4 CoreUSB 3 x1, LAN x1, RS485 x1M.2 interface: SDIO Non-Stocked
Min.: 1
Mult.: 1
Open Frame Capacitive Intel i.MX 8M Plus 1.8 GHz 8 GB 2 GB 12 V Audio, CAN, Ethernet, HDMI, I2C, RS-232/422/485, USB 2.0, USB 3.2 1280 x 800 10.1 in 0 C + 60 C 257.6 mm x 202.2 mm
ADLINK Technology SP2-10WP-IMX8-2GB 32GB 12V CT2
ADLINK Technology HMI Displays & Panel PCs NXP i.MX 8M Plus, 1.8GHz, 4 CoreUSB 3x1, USB 2 x1, LAN x1, HDMI x1, COM port x2, CAN x1, buzzerM.2 interface: PCIe Non-Stocked
Min.: 1
Mult.: 1
Open Frame Capacitive Intel i.MX 8M Plus 1.8 GHz 8 GB 2 GB 12 V Audio, CAN, Ethernet, HDMI, I2C, RS-232/422/485, USB 2.0, USB 3.2 1280 x 800 10.1 in 0 C + 60 C 257.6 mm x 202.2 mm