ICE-QM871-i5E-R10

IEI
458-QM871I5ER10
ICE-QM871-i5E-R10

Mfr.:

Description:
Computer-On-Modules - COM COM Express Basic size Type 7 Module support, Intel Broadwell-DE Quad-Core Processor D-1518(35W), Two ECC DDR4 SO-DIMM , GbE, 10G KR, NCSI, SATAIII, USB 3.0, PCIe Gen3, RoHS

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (IDR)

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Computer-On-Modules - COM
RoHS:  
COM Express Basic Type 6
Intel
Core i5-4402E
QM87
1.6 GHz
16 GB
0 GB
3 MB
12.1 V, 12.2 V
- 20 C
+ 60 C
125 mm x 95 mm
Battery Backup Switching: No Backup Battery
Brand: IEI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: COM express basic type 6 module supports Intel 22nm 4th generation mobile core i5-4402E processor
Memory Size: 16 GB
Memory Type: DDR3, DDR3L
Product Type: Computer-On-Modules - COM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
MXHTS:
84715001
ECCN:
EAR99