43016-0000-24-2

JUMPtec
168-43016-0000-24-2
43016-0000-24-2

Mfr.:

Description:
Computer-On-Modules - COM 3.5" SBC w/ AMD R1505G w/TPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.797.050 Rp7.797.050

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Computer-On-Modules - COM
RoHS:  
Brand: JUMPtec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Computer-On-Modules - COM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

3.5” SBC with AMD RYZEN™ V1000/R1000 Processors

JUMPtec 3.5" SBC with AMD RYZEN™ V1000/R1000 Processors is a compact single-board computer that excels in 4K playback. The JUMPtec 3.5" SBC has a fanless, low-power design and is ideal for graphics-intensive applications like digital signage, casino gaming, industrial control, medical imaging, networking, and thin clients. It also supports TPM 2.0 security for data protection and features an M.2 NVMe SSD for lower latency, a compact form factor, and high reliability. These processors are ideal for creating secure and compact edge computing devices.