3 GHz Computer-On-Modules - COM

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
ADLINK Technology Computer-On-Modules - COM COM Express Type7 module with Intel Ice Lake-D LCC D-1732TE, 8C, 4 SO-DIMMs 2In Stock
Min.: 1
Mult.: 1

COM Express Basic Size Type 7 Xeon Xeon D-1732TE 3 GHz 15 MB 12 V Ethernet, GPIO, SATA, USB - 40 C + 85 C 125 mm x 95 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-bKL6 E3-1505M CM238 N/A
Min.: 1
Mult.: 1

COM Express Basic Type 6 Intel Xeon CM238 3 GHz 32 GB 8.5 V to 20 V Ethernet, PCIe, Serial, USB 0 C + 60 C 125 mm x 95 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-bKL6 i7-7820EQ QM175 N/A
Min.: 1
Mult.: 1

COM Express Basic Type 6 Intel Core i7 QM175 3 GHz 32 GB 8.5 V to 20 V Ethernet, PCIe, Serial, USB 0 C + 60 C 125 mm x 95 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-bKL6R E2S E3-1505M CM238 Non-Stocked
Min.: 50
Mult.: 50

COM Express Basic Type 6 Intel Xeon CM238 3 GHz 32 GB 8.5 V to 20 V Ethernet, PCIe, Serial, USB - 40 C + 85 C 125 mm x 95 mm
JUMPtec Computer-On-Modules - COM COMe-bID7 D-1749NT Non-Stocked
Min.: 1
Mult.: 1

COM Express Basic Type 7 Xeon D-1749NT 3 GHz 15 MB 8.5 V to 20 V I2C, LPC, SMB, SPI, USB 0 C + 60 C 95 mm x 125 mm
congatec Computer-On-Modules - COM COM Express Type 7 Basic module based on AMD embedded EPYC 3451 16-core processor (dual die) with 2.15GHz up to 3.0 GHz turbo boost, 32MB L3 cache and quad channel DDR4 2666 MT/s memory interface (formerly Snowy Owl). Non-Stocked
Min.: 1
Mult.: 1
COM Express Type 7 AMD EPYC 3451 Integrated SoC 3 GHz 32 MB PCIe, SATA, SPI, UART, USB 0 C + 60 C 125 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 7 Basic module based on AMD embedded EPYC 3351 12-core processor (dual die) with 1.9GHz up to 3.0 GHz turbo boost, 32MB L3 cache and quad channel DDR4 2666 MT/s memory interface (formerly Snowy Owl). Non-Stocked
Min.: 1
Mult.: 1
COM Express Type 7 AMD EPYC 3351 Integrated SoC 3 GHz 32 MB SPI, UART, USB 0 C + 60 C 125 mm x 95 mm
ADLINK Technology Computer-On-Modules - COM COM Express Type7 module with Intel Ice Lake-D LCC D-1732TE, 8C, 3 SO-DIMMs Non-Stocked
Min.: 1
Mult.: 1

COM Express Basic Size Type 7 Intel Xeon D-1732TE 3 GHz 15 MB 12 V Ethernet, GPIO, SATA, USB - 40 C + 85 C 125 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Basic module with Intel Core i7-7820EQ quad core processor with 3GHz up to 3.7GHz, 8MB Intel Smart Cache, GT2 graphics and 2400MT/s dual channel DDR4 memory interface (Intel Kaby Lake-H). Chipset QM175 with support for Intel Op Non-Stocked
Min.: 1
Mult.: 1

COM Express Type 6 Intel Core i7-7820EQ QM175 3 GHz 0 GB 0 GB 8 MB 0 C + 60 C 95 mm x 125 mm
congatec Computer-On-Modules - COM COM Express Type 6 Basic module with Intel Xeon E3-1505M V6 quad core processor with 3GHz up to 4GHz, 8MB Intel Smart Cache, GT2 graphics and 2400MT/s dual channel DDR4 memory interface (Intel Kaby Lake-H). Chipset CM238 with ECC memory support. Non-Stocked
Min.: 1
Mult.: 1

COM Express Type 6 Intel Xeon E3-1505M CM238 3 GHz 0 GB 0 GB 8 MB 0 C + 60 C 95 mm x 125 mm
ADLINK Technology Computer-On-Modules - COM Express-KLE-E3-1505M v6Basic COM Express Type6 module with 7th Intel Xeon E3-1505M v6 processor at 3.0/4.0GHz with CM238 chipset Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

COM Express Type 6 Intel Xeon E3-1505M CM238 3 GHz 32 GB 0 GB 8 MB 8.5 V to 20 V 0 C + 60 C 125 mm x 95 mm
ADLINK Technology Computer-On-Modules - COM Express-KL-i7-7820EQBasic COM Express Type6 module with 7th Intel Core i7-7820EQ processor at 3.0/3.7GHz with QM175 chipset Lead-Time 28 Weeks
Min.: 1
Mult.: 1

COM Express Type 6 Intel Core i7-7820EQ QM175 3 GHz 32 GB 0 GB 8 MB 8.5 V to 20 V 0 C + 60 C 125 mm x 95 mm
ADLINK Technology cExpress-AR-V2546
ADLINK Technology Computer-On-Modules - COM Compact COM Express Type 6 module with New AMD Ryzen V2546 at 3.0/3.95GHz, Hexa-core processor Non-Stocked
Min.: 1
Mult.: 1
COM Express Compact Type 6 AMD Ryzen V2546 Integrated SoC 3 GHz 64 GB 0 GB 3 MB 12 V DP, eDP, Ethernet, GPIO, I2C, LVDS, PCIe, SMBus, UART, USB 2.0, USB 3.2, VGA 0 C + 60 C 95 mm x 95 mm
ADLINK Technology Express-KL2- i7-7820EQ
ADLINK Technology Computer-On-Modules - COM Basic size type 2 COM Express module with 7th Intel Core i7-7820EQ processor at 3.0/3.7GHz with QM175 chipset Non-Stocked
Min.: 1
Mult.: 1
COM Express Basic Type 2 Intel Core i7-7820EQ QM175 3 GHz 0 GB 8 MB 12 V Audio, DDI, eDP, Ethernet, GPIO, LVDS, PATA, PCIe, SATA III, USB 2.0, VGA, Video 0 C + 60 C 125 mm x 95 mm
ADLINK Technology Express-KL-i7-7820EQ/TPM2.0/US
ADLINK Technology Computer-On-Modules - COM Basic COM Express Type6 module with 7th Intel Core i7-7820EQ processor at 3.0/3.7GHz with QM175 chipset, TPM2.0, for US Non-Stocked
Min.: 1
Mult.: 1
COM Express Basic Type 6 Intel Core i7-7820EQ QM175 3 GHz 32 GB 0 GB 8 MB 12 V Audio, DDI, eDP, Ethernet, GPIO, LVDS, PATA, PCIe, SATA III, UART, USB 2.0, USB 3.0, VGA, Video 0 C + 60 C 125 mm x 95 mm
ADLINK Technology t2Express-KLE-E3-1505L v6
ADLINK Technology Computer-On-Modules - COM t2Express-KLE-E3-1505L v6Basic COM Express Type6 module with 7th Intel Xeon E3-1505L v6 processor at 2.2/3.0GHz with CM238 chipset, ETT -40 to +85 Non-Stocked
Min.: 1
Mult.: 1
COM Express Basic Type 6 Intel Xeon E3-1505M CM238 3 GHz 32 GB 0 GB 8 MB 12 V Audio, DDI, eDP, LVDS, PCIe Gen3x4/8/16, SATA III, USB 2.0, USB 3.0 - 40 C + 85 C 125 mm x 95 mm