PER-T720-M2AI-0421

Kneron
827-PERT720M2AI-0421
PER-T720-M2AI-0421

Mfr.:

Description:
Computer-On-Modules - COM KL720 M.2 2242 B key compatible M.2 2242 B key with Kneron KL720 chip; Bundle Sell with PER-T720-M2AI-FAN01 (Cooler Fan) Unless Customer have their own Cooler in their system

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Quantities greater than 9 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.806.204 Rp2.806.204
Rp2.623.111 Rp26.231.110
Rp2.531.198 Rp63.279.950
Rp2.440.935 Rp122.046.750
100 Quote

Product Attribute Attribute Value Select Attribute
Kneron
Product Category: Computer-On-Modules - COM
RoHS:  
ARM
Kneron KL720
128 MB
USB
0 C
+ 50 C
80 mm x 22 mm x 4.7 mm
Brand: Kneron
Memory Size: 128 MB
Memory Type: LPDDR3
Power Consumption: 2.3 W
Processor Series: Cortex M4
Product Type: Computer-On-Modules - COM
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AI Edge Computing Modules with Kneron KL720 NPU

Kneron AI Edge Computing Modules with Kneron KL720 NPU is an innovative on-device edge AI solution that works seamlessly with cloud-based AI. The modules implement Kneron's Reconfigurable Artificial Neural Network (RANN) technology that adapts in real-time to audio, 2D, or 3D recognition applications while also being compatible with mainstream AI frameworks and convolutional neural network (CNN) models. The AI Edge Computing Modules are based on the KL720, permitting maximum power efficiency and performance for segments.