Express-KL/KLE COM Express Type 6 Modules

ADLINK Technology Express-KL/KLE COM Express Type 6 Modules feature 7th Gen Intel® Core™ 7000 series and Intel Xeon® E3 processors. These modules support mobile Intel QM175, HM175, CM238 chipset. ADLINK Express-KL/KLE modules are designed for designers who need excellent graphics performance and high-level processing performance in a long product life solution. These modules feature Intel Hyper-Threading technology (up to 4 cores, 8 threads) and DDR4 dual channel memory at 2133/2400MHz with ECC/non-ECC support. The Express-KL/KLE modules provide high-speed connectivity from the CPU to the Intel QM175, HM175, CM238 chipset featuring Intel Flexible Display Interface and Direct Media Interface.

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Dimensions
ADLINK Technology Computer-On-Modules - COM Express-KLE-E3-1505L v6Basic COM Express Type6 module with 7th Intel Xeon E3-1505L v6 processor at 2.2/3.0GHz with CM238 chipset Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

COM Express Type 6 Intel Xeon E3-1505M CM238 2.2 GHz 32 GB 0 GB 8 MB 8.5 V to 20 V 0 C + 60 C 125 mm x 95 mm
ADLINK Technology Computer-On-Modules - COM Express-KLE-E3-1505M v6Basic COM Express Type6 module with 7th Intel Xeon E3-1505M v6 processor at 3.0/4.0GHz with CM238 chipset Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

COM Express Type 6 Intel Xeon E3-1505M CM238 3 GHz 32 GB 0 GB 8 MB 8.5 V to 20 V 0 C + 60 C 125 mm x 95 mm
ADLINK Technology Computer-On-Modules - COM Express-KL-i5-7440EQBasic COM Express Type6 module with 7th Intel Core i5-7440EQ processor at 2.9/3.6GHz with QM175 chipset Non-Stocked
Min.: 1
Mult.: 1

COM Express Type 6 Intel Core i5-7440EQ QM175 2.9 GHz 32 GB 0 GB 6 MB 8.5 V to 20 V 0 C + 60 C 125 mm x 95 mm
ADLINK Technology Computer-On-Modules - COM Express-KL-i5-7442EQBasic COM Express Type6 module with 7th Intel Core i5-7442EQ processor at 2.1/2.9GHz with QM175 chipset N/A
Min.: 1
Mult.: 1

COM Express Type 6 Intel Core i5-7442EQ QM175 2.1 GHz 32 GB 0 GB 6 MB 8.5 V to 20 V 0 C + 60 C 125 mm x 95 mm
ADLINK Technology Computer-On-Modules - COM Express-KL-i7-7820EQBasic COM Express Type6 module with 7th Intel Core i7-7820EQ processor at 3.0/3.7GHz with QM175 chipset Non-Stocked
Min.: 1
Mult.: 1

COM Express Type 6 Intel Core i7-7820EQ QM175 3 GHz 32 GB 0 GB 8 MB 8.5 V to 20 V 0 C + 60 C 125 mm x 95 mm