cExpress-AL-E3950

ADLINK Technology
976-CEXPRESSALE3950
cExpress-AL-E3950

Mfr.:

Description:
Computer-On-Modules - COM cExpress-AL-E3950Compact COM Express Type6 with Intel Apollo Lake-I Atom E3950

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.286.440 Rp6.286.440
Rp5.880.443 Rp58.804.430

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Computer-On-Modules - COM
RoHS:  
COM Express Basic Type 6
Intel
Atom
1.6 GHz
8 GB
0 GB
12 V
- 40 C
+ 85 C
95 mm x 95 mm
Brand: ADLINK Technology
Memory Size: 8 GB
Memory Type: DDR3L
Power Consumption: 12 W
Processor Series: E3950
Product Type: Computer-On-Modules - COM
Series: cExpress-AL
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

cExpress-AL COM Express® Modules

ADLINK Technology cExpress-AL COM Express® Modules are Type-6 modules that are designed for optimal processing and graphics performance with low power consumption. These modules support IEEE 1588 Precision Time Protocol (PTP) and provide non-ECC type DDR3L dual-channel memory for excellent overall performance. The cExpress-AL modules are equipped with SPI AMI EFI BIOS that supports embedded features such as a remote console, CMOS backup, hardware monitor, and watchdog timer. These compact size modules operate at -40°C to 85°C  temperature range and are available in a 95mm x 95mm dimension.