Computer-On-Modules - COM

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Cache Memory Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
congatec Computer-On-Modules - COM COM-HPC Size D module based on Intel Xeon D1712TR 4-core processor with tbd GHz, 10MB cache and dual channel DDR4 2666 MT/s memory interface (formerly Ice Lake-D LCC). Commercial temperature range. 1In Stock
Min.: 1
Mult.: 1
COM-HPC Intel Xeon D-2712T Integrated SoC 1.9 GHz 1 TB 15 MB Ethernet, GPIO, I2C, SPI, UART, USB 0 C + 60 C 200 mm x 160 mm
congatec Computer-On-Modules - COM COM-HPC Size D module based on Intel Xeon D1735TR 8-core processor with tbd GHz, 15MB cache and dual channel DDR4 2666 MT/s memory interface (formerly Ice Lake-D LCC). Commercial temperature range. Non-Stocked
Min.: 1
Mult.: 1
COM-HPC Intel Xeon D-2733NT Integrated SoC 2.1 GHz 1 TB 15 MB Ethernet, GPIO, I2C, SPI, UART, USB 0 C + 60 C 200 mm x 160 mm
congatec Computer-On-Modules - COM COM-HPC Size D module based on Intel Xeon D1732TE 8-core processor with tbd GHz, 15MB cache and dual channel DDR4 2400 MT/s memory interface (formerly Ice Lake-D LCC). Industrial temperature range. Non-Stocked
Min.: 1
Mult.: 1
COM-HPC Intel Xeon D-2775TE Integrated SoC 2 GHz 1 TB 25 MB Ethernet, GPIO, I2C, SPI, UART, USB - 40 C + 80 C 200 mm x 160 mm
congatec Computer-On-Modules - COM COM-HPC Size D module based on Intel Xeon D1746TER 10-core processor with tbd GHz, 15MB cache and dual channel DDR4 2400 MT/s memory interface (formerly Ice Lake-D LCC). Industrial temperature range. Non-Stocked
Min.: 1
Mult.: 1
COM-HPC Intel Xeon D-2796TE Integrated SoC 2 GHz 1 TB 30 MB Ethernet, GPIO, I2C, SPI, UART, USB - 40 C + 80 C 200 mm x 160 mm
congatec Computer-On-Modules - COM COM-HPC Size D module based on Intel Xeon D1715TER 4-core processor with tbd GHz, 10MB cache and dual channel DDR4 2400 MT/s memory interface (formerly Ice Lake-D LCC). Industrial temperature range. Non-Stocked
Min.: 1
Mult.: 1
COM-HPC Intel Xeon D-2752TER Integrated SoC 1.8 GHz 1 TB 20 MB Ethernet, GPIO, I2C, SPI, UART, USB - 40 C + 80 C 200 mm x 160 mm