conga-TC370/i7-8665UE

congatec
787-TC370/I7-8665UE
conga-TC370/i7-8665UE

Mfr.:

Description:
Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Core i7-8665UE 4-core processor with 1.7GHz up to 4.4GHz turbo boost, 8MB L2 cache, Intel UHD Graphics 620 and dual channel DDR4 2400 MT/s memory interface (formerly Whiskey Lake).

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp25.838.323 Rp25.838.323

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Computer-On-Modules - COM
RoHS:  
COM Express Compact Type 6
Intel
Core i7-8665UE
Integrated SoC
1.7 GHz
64 GB
0 GB
8 MB
Audio, eMMC, Ethernet, DDI, I2C, LVDS, PCIe, SATA, UART, USB 2.0, USB 3.1, VGA
0 C
+ 60 C
95 mm x 95 mm
Brand: congatec
Memory Type: DDR4
Processor Series: i7-8665UE
Product Type: Computer-On-Modules - COM
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 48800 048800
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
5A992.C

TC370 Computer-On-Modules

congatec TC370 Computer-On-Modules are Express™ Type-6 compact modules that are based on the 8th Generation Intel® Core™ processor family. These modules comply with COM Express 3.0 specifications and are equipped with two high-performance connectors that ensure stable data throughput. The congatec TC370 modules operate at 12VDC standard supply voltage and 0°C to 60°C temperature range. These modules provide a Trusted Platform Module (TPM 2.0) security and up to 64GB dual-channel DDR4 2400MT/s.